Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No242240Copy
Manufacturer Standard Lead Time51 weeks
Newark Part No.12AN3761
Product RangeWescorp
Your Part Number
22 In Stock
12 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.610 |
| 5+ | $12.880 |
| 10+ | $12.020 |
| 25+ | $11.200 |
| 50+ | $10.310 |
| 100+ | $9.710 |
| 250+ | $8.920 |
Price for:Each
Minimum: 1
Multiple: 1
$13.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No242240Copy
Manufacturer Standard Lead Time51 weeks
Newark Part No.12AN3761
Product RangeWescorp
Tape Backing MaterialAcrylic
Tape Width - Metric24mm
Tape Width - Imperial0.94"
Tape Length - Metric36m
Tape Length - Imperial118ft
Tape Colour-
Product RangeWescorp
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Tape Backing Material
Acrylic
Tape Width - Imperial
0.94"
Tape Length - Imperial
118ft
Product Range
Wescorp
Tape Width - Metric
24mm
Tape Length - Metric
36m
Tape Colour
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
