Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No80172Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.39AH9542
Product RangeStatfree CV280
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $366.370 |
Price for:Each
Minimum: 1
Multiple: 1
$366.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No80172Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.39AH9542
Product RangeStatfree CV280
Mat TypeConductive Floor Mat
Mat ColourBlack
Mat MaterialPVC (Polyvinylchloride)
Ground Terminal Type1 231280 Ground Cord & 230646 Universal Snap Kit
Width - Imperial35.4"
Length - Imperial3.9ft
Width - Metric900mm
Length - Metric1.2m
Product RangeStatfree CV280
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Mat Type
Conductive Floor Mat
Mat Material
PVC (Polyvinylchloride)
Width - Imperial
35.4"
Width - Metric
900mm
Product Range
Statfree CV280
Mat Colour
Black
Ground Terminal Type
1 231280 Ground Cord & 230646 Universal Snap Kit
Length - Imperial
3.9ft
Length - Metric
1.2m
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
