Print Page
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $41.840 |
| 10+ | $35.230 |
| 20+ | $34.510 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$41.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDESCO
Manufacturer Part No13880Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.39AH9471
Product RangeStatfree
Bag TypeStatic Dissipative
Width - Imperial4"
Length - Imperial6"
Width - Metric101.6mm
Length - Metric152.4mm
Film Thickness88.9µm
Bag ColorTransparent
Seal TypeResealable
Product RangeStatfree
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Bag Type
Static Dissipative
Length - Imperial
6"
Length - Metric
152.4mm
Bag Color
Transparent
Product Range
Statfree
Width - Imperial
4"
Width - Metric
101.6mm
Film Thickness
88.9µm
Seal Type
Resealable
SVHC
No SVHC (08-Jul-2021)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate

