Print Page
2 In Stock
1 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $85.920 |
| 10+ | $75.360 |
| 20+ | $69.290 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$85.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDESCO
Manufacturer Part No13882Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.39AH9473
Product RangeStatfree
Bag TypeStatic Dissipative
Width - Imperial8"
Length - Imperial10"
Width - Metric203.2mm
Length - Metric254mm
Film Thickness88.9µm
Bag ColorTransparent
Seal TypeResealable
Product RangeStatfree
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Bag Type
Static Dissipative
Length - Imperial
10"
Length - Metric
254mm
Bag Color
Transparent
Product Range
Statfree
Width - Imperial
8"
Width - Metric
203.2mm
Film Thickness
88.9µm
Seal Type
Resealable
SVHC
No SVHC (08-Jul-2021)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate

