Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDESCO
Manufacturer Part No17200Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.52AH7894
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $24.360 |
| 50+ | $22.090 |
| 100+ | $20.240 |
| 250+ | $18.810 |
| 500+ | $17.580 |
Price for:Each
Minimum: 1
Multiple: 1
$24.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDESCO
Manufacturer Part No17200Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.52AH7894
Grounder TypeHeel
Grounder ColourBlue
Resistance1Mohm
Strap MaterialElastic
Fastening TypeHook and Loop
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Grounder Type
Heel
Resistance
1Mohm
Fastening Type
Hook and Loop
SVHC
No SVHC (04-Feb-2026)
Grounder Colour
Blue
Strap Material
Elastic
Product Range
-
Alternatives for 17200
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
