Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDESCO
Manufacturer Part No19443Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.34AK3261
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,531.080 |
| 3+ | $2,434.960 |
| 5+ | $2,386.910 |
| 10+ | $2,338.850 |
| 25+ | $2,258.740 |
Price for:Each
Minimum: 1
Multiple: 1
$2,531.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Measuring Range
0kV/in to ±19.99 kV/in
Resolution %
-
External Width
70mm
Product Range
-
Accuracy %
5%
External Height
24mm
External Depth
126mm
SVHC
No SVHC (08-Jul-2021)
Alternatives for 19443
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
