Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDESCO
Manufacturer Part No79209Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.69K5662
Your Part Number
132 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $8.160 |
Price for:Each
Minimum: 1
Multiple: 1
$8.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDESCO
Manufacturer Part No79209Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.69K5662
Tape TypeAntistatic
Tape Backing MaterialCellulose
Tape Width - Metric12.7mm
Tape Width - Imperial0.5"
Tape Length - Metric65.84m
Tape Length - Imperial72yard
Tape ColourTransparent
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
The 79209 from Desco is a Wescorp antistatic clear ESD cellulose tape with symbols for general purpose applications. Meets ANSI/ESD S20.20 and packaging standard ANSI/ESD SS41. The film surface resistance of 1 x 10^9 to <lt/> 1 x 10^11ohm tested per ANSI/ESD STM11.11 standards. Temperature range from -10°C to 71°C (14°F to 160°F) meets MIL-B-81705 of 100°C for 10minutes maximum.
- 1.9mil (0.0019" or 0.06mm) total thickness
- Low charging transparent cellulose film with high-tack rubber adhesive
- Symbols printed in between film and adhesive and will not rub off
- Tape is wound on a low-sloughing plastic core
- 3" core, 0.5" width and 72yds length
Technical Specifications
Tape Type
Antistatic
Tape Width - Metric
12.7mm
Tape Length - Metric
65.84m
Tape Colour
Transparent
SVHC
No SVHC (08-Jul-2021)
Tape Backing Material
Cellulose
Tape Width - Imperial
0.5"
Tape Length - Imperial
72yard
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
