Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part No1062-16-0122Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.38AH5993
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 4000+ | $0.216 |
| 8000+ | $0.207 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
$864.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part No1062-16-0122Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.38AH5993
Product Range-
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max14AWG
Wire Size AWG Min18AWG
For Use WithAMP Size 16 Automotive Housing Connectors
Contact MaterialCopper Alloy
Contact PlatingNickel
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
-
Contact Termination Type
Crimp
Wire Size AWG Min
18AWG
Contact Material
Copper Alloy
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
14AWG
For Use With
AMP Size 16 Automotive Housing Connectors
Contact Plating
Nickel
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
