Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part No81543-23Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.75AJ3327
Product RangeMIL-DTL-39029
Your Part Number
1,139 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.690 |
| 10+ | $8.850 |
| 25+ | $8.110 |
| 50+ | $7.740 |
| 100+ | $7.240 |
| 250+ | $6.980 |
| 500+ | $6.020 |
Price for:Each
Minimum: 1
Multiple: 1
$9.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part No81543-23Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.75AJ3327
Product RangeMIL-DTL-39029
Product RangeMIL-DTL-39029
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max23AWG
Wire Size AWG Min20AWG
For Use WithAS81511 Series III Circular Housing Connectors
Contact PlatingGold Plated Contacts
Contact Material-
SVHCLead (21-Jan-2025)
Technical Specifications
Product Range
MIL-DTL-39029
Contact Termination Type
Crimp
Wire Size AWG Min
20AWG
Contact Plating
Gold Plated Contacts
SVHC
Lead (21-Jan-2025)
Contact Gender
Socket
Wire Size AWG Max
23AWG
For Use With
AS81511 Series III Circular Housing Connectors
Contact Material
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
