Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoDBAS 970-09-35 PN 059Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.62AK1479
Product RangeDBAS 9 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
| Quantity | Price |
|---|---|
| 1+ | $551.750 |
| 10+ | $518.230 |
| 25+ | $502.770 |
| 50+ | $487.290 |
| 100+ | $469.240 |
Price for:Each
Minimum: 1
Multiple: 1
$551.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoDBAS 970-09-35 PN 059Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.62AK1479
Product RangeDBAS 9 Series
Product RangeDBAS 9 Series
Equivalent Military SpecificationMIL-DTL-38999 Series
Circular Connector Shell StyleWall Mount Receptacle
No. of Contacts6Contacts
Circular Contact TypeCrimp Pin - Contacts Not Supplied
Coupling StylePush-Pull
Insert Arrangement9-35
Connector Body MaterialAluminium Alloy Body
Connector Body PlatingNickel
Contact Material-
Contact PlatingGold
Insert RotationN
Service ClassEMI
SVHCLead (21-Jan-2025)
Technical Specifications
Product Range
DBAS 9 Series
Circular Connector Shell Style
Wall Mount Receptacle
Circular Contact Type
Crimp Pin - Contacts Not Supplied
Insert Arrangement
9-35
Connector Body Plating
Nickel
Contact Plating
Gold
Service Class
EMI
Equivalent Military Specification
MIL-DTL-38999 Series
No. of Contacts
6Contacts
Coupling Style
Push-Pull
Connector Body Material
Aluminium Alloy Body
Contact Material
-
Insert Rotation
N
SVHC
Lead (21-Jan-2025)
Alternatives for DBAS 970-09-35 PN 059
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
