Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoDT06-2S-SDT-CE27Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.76Y3103
Product RangeDT
Also Known As2286003-1
Your Part Number
1,098 In Stock
4,165 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.380 |
| 10+ | $4.780 |
| 25+ | $4.520 |
| 50+ | $4.370 |
| 100+ | $4.160 |
| 250+ | $3.990 |
| 500+ | $3.820 |
| 1000+ | $3.750 |
Price for:Each
Minimum: 1
Multiple: 1
$5.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoDT06-2S-SDT-CE27Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.76Y3103
Product RangeDT
Also Known As2286003-1
Product RangeDT
No. of Positions2Positions
For Use WithDT Series Socket Contacts
Connector Body MaterialThermoplastic Body
IP RatingIP68
IP RatingIP68
Voltage Rating250V
Current Rating13A
SVHCDecamethylcyclopentasiloxane (04-Feb-2026)
Product Overview
The DT Detector, a part of the DEUTSCH DT Series, has an integrated LED that helps with troubleshooting. The environmentally sealed connector has a transparent housing that allows quick visual diagnosis.
- Integrated LED circuit on the wedgelock
- Accepts all size 16 DEUTSCH contacts, solid or stamped & formed
- Multi-directional viewing of LED through transparent housing
- Joint retention fingers allow both contacts to be removed at the same time
- Compatible with Pulse Width Modulated control
Technical Specifications
Product Range
DT
No. of Positions
2Positions
Connector Body Material
Thermoplastic Body
IP Rating
IP68
Current Rating
13A
Gender
Plug
For Use With
DT Series Socket Contacts
IP Rating
IP68
Voltage Rating
250V
SVHC
Decamethylcyclopentasiloxane (04-Feb-2026)
Technical Docs (3)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
