Print Page
Image is for illustrative purposes only. Please refer to product description.
![DEUTSCH - TE CONNECTIVITY DTS26F15-35SN [V001] MIL SPEC CIR CONN, PLUG, 15-35, CRIMP](https://mexico.newark.com/productimages/standard/en_GB/3793516-40.jpg)
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoDTS26F15-35SN [V001]Copy
Manufacturer Standard Lead Time46 weeks
Newark Part No.74AJ7063
Product RangeDTS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 46 week(s)
| Quantity | Price |
|---|---|
| 1+ | $482.360 |
| 3+ | $477.260 |
| 5+ | $472.160 |
| 10+ | $459.400 |
| 25+ | $438.980 |
Price for:Each
Minimum: 1
Multiple: 1
$482.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoDTS26F15-35SN [V001]Copy
Manufacturer Standard Lead Time46 weeks
Newark Part No.74AJ7063
Product RangeDTS Series
Product RangeDTS Series
Equivalent Military SpecificationMIL-DTL-38999 Series III
Circular Connector Shell StyleStraight Plug
No. of Contacts37Contacts
Circular Contact TypeCrimp Socket
Coupling StyleThreaded
Insert Arrangement15-35
Connector Body MaterialAluminium Alloy Body
Connector Body PlatingElectroless Nickel
Contact MaterialCopper Alloy
Contact PlatingGold
Insert RotationN
Service ClassCorrosion Resistant, EMI
SVHCTo Be Advised
Technical Specifications
Product Range
DTS Series
Circular Connector Shell Style
Straight Plug
Circular Contact Type
Crimp Socket
Insert Arrangement
15-35
Connector Body Plating
Electroless Nickel
Contact Plating
Gold
Service Class
Corrosion Resistant, EMI
Equivalent Military Specification
MIL-DTL-38999 Series III
No. of Contacts
37Contacts
Coupling Style
Threaded
Connector Body Material
Aluminium Alloy Body
Contact Material
Copper Alloy
Insert Rotation
N
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
