HD34-24-31PE-059
Circular Connector, Circular Industrial, HD30 Series, Cable Mount Receptacle, 31 Contacts

| Quantity | Price |
|---|---|
| 1+ | $72.450 |
| 5+ | $68.060 |
| 10+ | $64.180 |
| 25+ | $62.390 |
| 50+ | $59.100 |
Product Information
Product Overview
The HD30 series Connector is constructed from a metal shell developed to meet the needs of the heavy duty equipment and transportation industries. The HD30 features include quick connect-disconnect bayonet coupling, single hole bulkhead mounting, silicone seals and a rear insertion/rear removal contact system. It is designed specifically for the truck, bus and off-highway industry, the HD30 series are heavy-duty environmentally sealed multi-pin circular connector. It is available in metal or thermoplastic housings and this connector offers multiple pin configurations that accept contact sizes 4 through 20.
- Silicone rubber grommet
- Thermoplastic insert retainer
- Aluminium plug coupling ring and shell
- In-line or flange mount
- Coupling ring for mating
Applications
Industrial
Technical Specifications
Circular Industrial
Cable Mount Receptacle
Crimp Pin - Contacts Not Supplied
Aluminium Body
-
IP67
Decamethylcyclopentasiloxane (04-Feb-2026)
HD30 Series
31Contacts
Bayonet
-
-
IP67
Technical Docs (3)
Associated Products
7 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
