Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - DEUTSCH
Manufacturer Part NoM39029/32-248Copy
Newark Part No.19C9910
Product Range48 Series
Also Known As4162-202-1631L
Your Part Number
9,696 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $3.550 |
| 10+ | $3.010 |
| 25+ | $2.820 |
| 50+ | $2.690 |
| 100+ | $2.560 |
| 250+ | $2.290 |
| 500+ | $2.170 |
| 2500+ | $1.970 |
Price for:Each
Minimum: 1
Multiple: 1
$3.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - DEUTSCH
Manufacturer Part NoM39029/32-248Copy
Newark Part No.19C9910
Product Range48 Series
Also Known As4162-202-1631L
Product Range48 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max-
Wire Size AWG Min-
For Use WithMIL-C-26500 Cylindrical Connectors
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCLead (21-Jan-2025)
Product Overview
The M39029/32-248 is a Crimp Contact for use with MIL-C-39029 circular connectors, socket type, size-16 contact. It is made of copper with gold plating.
Applications
Defence, Military & Aerospace
Technical Specifications
Product Range
48 Series
Contact Termination Type
Crimp
Wire Size AWG Min
-
Contact Plating
Gold Plated Contacts
SVHC
Lead (21-Jan-2025)
Contact Gender
Socket
Wire Size AWG Max
-
For Use With
MIL-C-26500 Cylindrical Connectors
Contact Material
Copper Alloy
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
