Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoDT15-6PCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.38AH5667
Product RangeDT Series
Your Part Number
46 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.950 |
| 5+ | $7.460 |
| 10+ | $6.880 |
| 25+ | $6.390 |
| 50+ | $6.070 |
| 100+ | $5.680 |
| 250+ | $5.340 |
Price for:Each
Minimum: 1
Multiple: 1
$7.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoDT15-6PCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.38AH5667
Product RangeDT Series
Product RangeDT Series
Automotive Connector Shell StyleStraight Receptacle
No. of Contacts6Contacts
Automotive Contact TypePCB Pin
Connector Body MaterialNylon (Polyamide), Glass Filled Body
Contact MaterialCopper Alloy
Contact PlatingNickel
IP RatingIP68
IP RatingIP68
Voltage Rating12VDC
Current Rating13A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
DT Series
No. of Contacts
6Contacts
Connector Body Material
Nylon (Polyamide), Glass Filled Body
Contact Plating
Nickel
IP Rating
IP68
Current Rating
13A
Automotive Connector Shell Style
Straight Receptacle
Automotive Contact Type
PCB Pin
Contact Material
Copper Alloy
IP Rating
IP68
Voltage Rating
12VDC
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
