Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDEWALT
Manufacturer Part NoDCF610S2Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.21T1083
Your Part Number
6 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $218.110 |
| 5+ | $205.660 |
| 10+ | $196.400 |
| 25+ | $184.890 |
| 50+ | $172.720 |
Price for:Each
Minimum: 1
Multiple: 1
$218.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDEWALT
Manufacturer Part NoDCF610S2Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.21T1083
Battery Voltage12V
Chuck Size43104"
Torque Max-
Battery Capacity-
Kit ContentsDCF610 1/4" Screwdriver, 2V MAX Lithium Ion Battery Packs, Fast Charger, Belt Hook, Contractor Bag
Product Range-
Plug Type-
SVHCNo SVHC (08-Jul-2021)
Product Overview
Compact, lightweight design fits into tight areas but is powerful enough to handle many applications. Belt hook included for portability making it handy on the go. 3 LED lights provide visibility without shadows. One handed loading 1/4" hex accepts 1" bit tips.
- Voltage: 12V Max
- No load speed:0-1, 050rpm
- Max power: 160UWOKit includes:
- 1/4" screwdriver
- (2) 12V Max lithium ion batteries
- Fast charger
- Bit tip
- Contractor Bag
Technical Specifications
Battery Voltage
12V
Torque Max
-
Kit Contents
DCF610 1/4" Screwdriver, 2V MAX Lithium Ion Battery Packs, Fast Charger, Belt Hook, Contractor Bag
Plug Type
-
Chuck Size
43104"
Battery Capacity
-
Product Range
-
SVHC
No SVHC (08-Jul-2021)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
