Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDEWALT
Manufacturer Part NoDRS18100-XJCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.68AK4597
Your Part Number
39 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $33.360 |
| 5+ | $30.630 |
| 10+ | $29.860 |
| 25+ | $29.340 |
| 50+ | $28.120 |
| 100+ | $25.660 |
Price for:Pack of 540
Minimum: 1
Multiple: 1
$33.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDEWALT
Manufacturer Part NoDRS18100-XJCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.68AK4597
Staple TypeNail Gun Staple
Bore Diameter Nom17mm
Leg Length25mm
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Staple Type
Nail Gun Staple
Leg Length
25mm
SVHC
No SVHC (15-Jun-2015)
Bore Diameter Nom
17mm
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
