Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DEWALT |
|---|---|
| Manufacturer Part No | DT3092-QZCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 78AK3563 |
| Product Range | DeWalt - Delta Sanding Sheets |
| Your Part Number |
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.070 |
| 5+ | $9.220 |
| 10+ | $9.020 |
| 25+ | $8.840 |
| 50+ | $8.450 |
| 100+ | $7.730 |
| 250+ | $7.580 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$10.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DEWALT |
|---|---|
| Manufacturer Part No | DT3092-QZCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 78AK3563 |
| Product Range | DeWalt - Delta Sanding Sheets |
| Abrasive Type | Sheet |
| Abrasive Colour | Maroon |
| Abrasive Grade | P80 |
| Length | 93mm |
| Width | 93mm |
| Product Range | DeWalt - Delta Sanding Sheets |
| SVHC | No SVHC (15-Jun-2015) |
Technical Specifications
| Abrasive Type | Sheet |
|---|---|
| Abrasive Grade | P80 |
| Width | 93mm |
| SVHC | No SVHC (15-Jun-2015) |
| Abrasive Colour | Maroon |
|---|---|
| Length | 93mm |
| Product Range | DeWalt - Delta Sanding Sheets |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (15-Jun-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
