Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEWALT
Manufacturer Part NoDT9515-QZ
Newark Part No.68AK4600
Product RangeDeWalt - SDS-Plus Drill Bits
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.460 |
Price for:Each
Minimum: 1
Multiple: 1
$4.46
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDEWALT
Manufacturer Part NoDT9515-QZ
Newark Part No.68AK4600
Product RangeDeWalt - SDS-Plus Drill Bits
Drill Bit Size Metric6mm
Drill Bit Size Imperial-
Effective Length100mm
Overall Length160mm
Overall Length160mm
Product RangeDeWalt - SDS-Plus Drill Bits
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Drill Bit Size Metric
6mm
Effective Length
100mm
Overall Length
160mm
SVHC
No SVHC (15-Jun-2015)
Drill Bit Size Imperial
-
Overall Length
160mm
Product Range
DeWalt - SDS-Plus Drill Bits
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate