Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDFROBOT
Manufacturer Part NoDFR0464Copy
Manufacturer Standard Lead Time40 weeks
Newark Part No.52AJ5001
Your Part Number
132 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $15.660 |
Price for:Each
Minimum: 1
Multiple: 1
$15.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoDFR0464Copy
Manufacturer Standard Lead Time40 weeks
Newark Part No.52AJ5001
Silicon Manufacturer-
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Silicon Family Name-
For Use WithArduino UNO Board
Kit ContentsGravity I2C 16x2 Arduino LCD with RGB Backlight Display, Gravity 4Pin I2C/UART Sensor Cable
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Silicon Manufacturer
-
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
Gravity I2C 16x2 Arduino LCD with RGB Backlight Display, Gravity 4Pin I2C/UART Sensor Cable
SVHC
No SVHC (14-Jun-2023)
Core Architecture
-
Silicon Core Number
-
For Use With
Arduino UNO Board
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
