Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDFROBOT
Manufacturer Part NoDFR1146Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.03AM7802
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $237.150 |
Price for:Each
Minimum: 1
Multiple: 1
$237.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoDFR1146Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.03AM7802
Silicon ManufacturerIntel
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberN100
Silicon Family NameAlder Lake-N
Kit Contents64bit
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
DFR1146 is a LattePanda Mu, a micro x86 compute module featuring Intel N100 quad-core processor, 8GB LPDDR5 memory and 64GB storage. LattePanda Mu exposes extensive pins, including 3 HDMI/DisplayPort, 8 USB 2.0, up to 4 USB 3.2, up to 9 PCIe 3.0 lanes. These flexible ports and open-source carrier board files enable users to effortlessly design custom carrier boards to meet their unique requirements.
- Small but powerful, card-sized 69.6 x 60mm
- Flexibility in performance and energy
- Intel processor N100 (Up to 3.4GHz, 4-core, 4-thread)
- Onboard 8GB 4800MHz LPDDR5 memory with IBECC supported
- 64GB eMMC 5.1 storage
- Configurable TDP: 6W to 35W
- Multiple OS support: Windows 10, Windows 11, Ubuntu
- Expansion pins: 3 HDMI/displayPort, 8 USB 2.0, up to 4 USB 3.2, 9 PCIe 3.0 lane, 2 SATA 3.0, 64 GPIO
- Open-source Design Files (KiCAD) of carrier boards
- 9 to 20V power and environment: 0 to 60°C, 0 to 80% relative humidity
Contents
LattePanda Mu compute module x1, Product manual x1.
Technical Specifications
Silicon Manufacturer
Intel
Core Sub-Architecture
-
Silicon Family Name
Alder Lake-N
Kit Contents
64bit
SVHC
No SVHC (04-Feb-2026)
Core Architecture
-
Silicon Core Number
N100
For Use With
Development Board N100, LattePanda Mu Compute Module, Lite Carrier Board, Active Cooler
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
