Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $13.080 |
| 100+ | $11.000 |
| 250+ | $10.210 |
| 500+ | $9.600 |
| 1000+ | $9.130 |
Price for:Each
Minimum: 1
Multiple: 1
$13.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
DWG0014-M is a mini DFRobot PCB engineering ruler. This is a PCB engineering ruler used daily by DFRobot electronic engineers, the short PCB ruler is only the size of the palm of your hand, making it more delicate and compact, and easy to carry. The information on the engineering ruler can provide references for electronic engineers when designing PCBs and improve work efficiency. It is an essential auxiliary tool for DFRobot engineers. In addition, its precise scale and hard glass fiber material are a good helper for ruler drawing and model making.
- Gravity design definition standard
- Wire diameter reference(AWG): 8/10/12/14/16/18/20/22/24/26/28
- Via Design Reference(MM): 0.3/0.4/0.5/0.6/0.7/0.8/0.9/1.0/1.1/1.2/1.5
- Screw hole aperture design reference: M2/M2.5/M3/M4/M5/M6
- Resistor package: 0402/0603/0805/1206/PR0603/1812/2512
- Capacitor package: 0402/0603/0805/1206/1210/3216/6032/D60/F60
- PowerIC package: SOT343/SOT23/SOT23-5/SOT23-6/SO8/SOT89/SOT223
- Crystal package: 3213/3215/5032/3225/49SMD
- Dimension (L x W x H) is 160 x 32mm
Technical Specifications
Length
160mm
Graduations
-
Product Range
-
Width
32mm
Tool Body Material
Fiberglass
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
