Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDFROBOT
Manufacturer Part NoFIT0677Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.99AJ4567
Your Part Number
32 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $62.300 |
Price for:Each
Minimum: 1
Multiple: 1
$62.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoFIT0677Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.99AJ4567
For Use WithDFRobot LattePanda V1 Boards
External Height48.5mm
External Width90mm
External Depth116.5mm
Enclosure MaterialAluminium Alloy
Body Color-
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
For Use With
DFRobot LattePanda V1 Boards
External Width
90mm
Enclosure Material
Aluminium Alloy
Product Range
-
External Height
48.5mm
External Depth
116.5mm
Body Color
-
SVHC
No SVHC (14-Jun-2023)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
