Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDFROBOT
Manufacturer Part NoSER0065Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.03AM8261
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $26.970 |
Price for:Each
Minimum: 1
Multiple: 1
$26.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Servo Motor Type
-
Torque Max
3.35N-m
Product Range
-
Voltage Rating Max
9V
Rotational Speed Max
102rpm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
