Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No521-9240FCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.83AK1414
Product Range521 Series
Your Part Number
2,195 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.722 |
| 250+ | $0.558 |
| 500+ | $0.503 |
| 1000+ | $0.458 |
| 5000+ | $0.420 |
Price for:Each
Minimum: 1
Multiple: 1
$0.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No521-9240FCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.83AK1414
Product Range521 Series
LED ColorRed
LED MountingThrough Hole
LED Case SizeT-1 3/4 (5mm)
Forward Current If10mA
Forward Voltage2V
Wavelength Typ-
Luminous Intensity6.3mcd
Viewing Angle50°
Lens ShapeRound
Product Range521 Series
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Red
LED Case Size
T-1 3/4 (5mm)
Forward Voltage
2V
Luminous Intensity
6.3mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
LED Mounting
Through Hole
Forward Current If
10mA
Wavelength Typ
-
Viewing Angle
50°
Product Range
521 Series
MSL
-
Alternatives for 521-9240F
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
