Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No550-1107FCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.83AK1417
Product Range550 Series
Your Part Number
1,501 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.360 |
| 10+ | $1.060 |
| 100+ | $0.769 |
| 500+ | $0.671 |
| 1000+ | $0.602 |
| 2500+ | $0.598 |
| 10000+ | $0.545 |
Price for:Each
Minimum: 1
Multiple: 1
$1.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No550-1107FCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.83AK1417
Product Range550 Series
LED ColorRed
No. of LEDs1LEDs
LED MountingThrough Hole
Bulb SizeT-1 3/4 (5mm)
Forward Current If2mA
Luminous Intensity2mcd
Forward Voltage1.8V
Viewing Angle50°
Height6.1mm
Width6.1mm
Product Range550 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Red
LED Mounting
Through Hole
Forward Current If
2mA
Forward Voltage
1.8V
Height
6.1mm
Product Range
550 Series
No. of LEDs
1LEDs
Bulb Size
T-1 3/4 (5mm)
Luminous Intensity
2mcd
Viewing Angle
50°
Width
6.1mm
SVHC
No SVHC (25-Jun-2025)
Alternatives for 550-1107F
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
