Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No591-2401-01-3NFCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.26AM2038
Product RangePrism 591 Series
Your Part Number
939 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.690 |
| 10+ | $1.430 |
| 100+ | $1.160 |
| 500+ | $1.060 |
| 1000+ | $0.953 |
| 2500+ | $0.774 |
| 5000+ | $0.748 |
Price for:Each
Minimum: 1
Multiple: 1
$1.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No591-2401-01-3NFCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.26AM2038
Product RangePrism 591 Series
LED ColorYellow
No. of LEDs1LEDs
LED MountingSMD
Bulb SizeT-1 (3mm)
Forward Current If20mA
Luminous Intensity71mcd
Forward Voltage2V
Viewing Angle40°
Height5.03mm
Width4.32mm
Product RangePrism 591 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Yellow
LED Mounting
SMD
Forward Current If
20mA
Forward Voltage
2V
Height
5.03mm
Product Range
Prism 591 Series
No. of LEDs
1LEDs
Bulb Size
T-1 (3mm)
Luminous Intensity
71mcd
Viewing Angle
40°
Width
4.32mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
