Print Page
499 In Stock
3,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.833 | $0.83 |
| Total Price | $0.83 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.833 |
| 50+ | $0.688 |
| 100+ | $0.613 |
| 250+ | $0.550 |
| 500+ | $0.477 |
| 1000+ | $0.424 |
| 2500+ | $0.344 |
| 5000+ | $0.332 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No597-3305-607FCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel84AH1663RL
Cut Tape84AH1663
Product Range597
LED ColorGreen
LED MountingSMD
LED Case Size0805 [2012 Metric]
Forward Current If10mA
Forward Voltage2.1V
Wavelength Typ569nm
Luminous Intensity8mcd
Viewing Angle130°
Lens ShapeRectangular
Product Range597
Automotive Qualification Standard-
MSLMSL 3 - 168 hours
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Green
LED Case Size
0805 [2012 Metric]
Forward Voltage
2.1V
Luminous Intensity
8mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
LED Mounting
SMD
Forward Current If
10mA
Wavelength Typ
569nm
Viewing Angle
130°
Product Range
597
MSL
MSL 3 - 168 hours
Alternatives for 597-3305-607F
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

