Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No598-8380-117FCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Re-Reel83AK1425RL
Cut Tape83AK1425
Product Range598 Series
Your Part Number
4,466 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.850 | $0.85 |
| Total Price | $0.85 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.850 |
| 50+ | $0.603 |
| 100+ | $0.445 |
| 250+ | $0.415 |
| 500+ | $0.384 |
| 1000+ | $0.357 |
| 2500+ | $0.345 |
| 5000+ | $0.332 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No598-8380-117FCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Re-Reel83AK1425RL
Cut Tape83AK1425
Product Range598 Series
LED ColorGreen
LED MountingSMD
LED Case Size1208
Forward Current If20mA
Forward Voltage3.2V
Wavelength Typ520nm
Luminous Intensity220mcd
Viewing Angle140°
Lens ShapeDome
Product Range598 Series
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Green
LED Case Size
1208
Forward Voltage
3.2V
Luminous Intensity
220mcd
Lens Shape
Dome
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
520nm
Viewing Angle
140°
Product Range
598 Series
MSL
-
Alternatives for 598-8380-117F
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
