Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No599-11C0-147IRFCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel99AM6993RL
Cut Tape99AM6993
Product Range599 Series
Your Part Number
7,900 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 5 | $0.440 | $2.20 |
| Total Price | $2.20 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.440 |
| 15+ | $0.339 |
| 25+ | $0.284 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No599-11C0-147IRFCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel99AM6993RL
Cut Tape99AM6993
Product Range599 Series
Peak Wavelength940nm
Angle of Half Intensity70°
Diode Case Style0805 [2012 Metric]
Radiant Intensity (Ie)0.85mW/Sr
Rise Time-
Fall Time tf-
Forward Current If(AV)65mA
Forward Voltage VF Max1.8V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Product Range599 Series
Technical Specifications
Peak Wavelength
940nm
Diode Case Style
0805 [2012 Metric]
Rise Time
-
Forward Current If(AV)
65mA
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Angle of Half Intensity
70°
Radiant Intensity (Ie)
0.85mW/Sr
Fall Time tf
-
Forward Voltage VF Max
1.8V
Operating Temperature Max
85°C
Product Range
599 Series
Alternatives for 599-11C0-147IRF
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
