Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No599-1QC0-147IRFCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel99AM6990RL
Cut Tape99AM6990
Product Range599 Series
Your Part Number
6,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | $1.140 | $1.14 |
| Total Price | $1.14 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.140 |
| 50+ | $0.934 |
| 100+ | $0.828 |
| 250+ | $0.740 |
| 500+ | $0.638 |
| 1000+ | $0.563 |
| 2500+ | $0.451 |
| 5000+ | $0.434 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No599-1QC0-147IRFCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel99AM6990RL
Cut Tape99AM6990
Product Range599 Series
Peak Wavelength940nm
Angle of Half Intensity140°
Diode Case Style1208 [3020 Metric]
Radiant Intensity (Ie)43mW/Sr
Rise Time-
Fall Time tf-
Forward Current If(AV)150mA
Forward Voltage VF Max1.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Product Range599 Series
Technical Specifications
Peak Wavelength
940nm
Diode Case Style
1208 [3020 Metric]
Rise Time
-
Forward Current If(AV)
150mA
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Angle of Half Intensity
140°
Radiant Intensity (Ie)
43mW/Sr
Fall Time tf
-
Forward Voltage VF Max
1.6V
Operating Temperature Max
85°C
Product Range
599 Series
Alternatives for 599-1QC0-147IRF
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
