Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No599-2H00-147FCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.12AN4894
Product RangeMicroLED 599 Series
Your Part Number
3,985 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.600 |
| 50+ | $0.461 |
| 100+ | $0.384 |
| 250+ | $0.321 |
| 500+ | $0.270 |
| 1000+ | $0.230 |
| 2500+ | $0.188 |
| 5000+ | $0.159 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$3.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No599-2H00-147FCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.12AN4894
Product RangeMicroLED 599 Series
LED ColorWhite
LED MountingSMD - Right Angle
Bulb Size-
Forward Current If20mA
Forward Voltage2.95V
Luminous Intensity1.7cd
Viewing Angle110°
Lens Shape-
Product RangeMicroLED 599 Series
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
LED Color
White
Bulb Size
-
Forward Voltage
2.95V
Viewing Angle
110°
Product Range
MicroLED 599 Series
SVHC
No SVHC (04-Feb-2026)
LED Mounting
SMD - Right Angle
Forward Current If
20mA
Luminous Intensity
1.7cd
Lens Shape
-
Automotive Qualification Standard
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
