Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No599-30C0-147PTFCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel94AM1607RL
Cut Tape94AM1607
Product Range599 Series
Your Part Number
7,970 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.529 | $2.64 |
| Total Price | $2.64 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.529 |
| 10+ | $0.409 |
| 15+ | $0.283 |
| 25+ | $0.236 |
| 50+ | $0.200 |
| 125+ | $0.162 |
| 250+ | $0.138 |
| 500+ | $0.116 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No599-30C0-147PTFCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel94AM1607RL
Cut Tape94AM1607
Product Range599 Series
Wavelength Typ940nm
Viewing Angle-
Power Consumption-
No. of Pins2Pins
Transistor Case StyleSMD
Product Range599 Series
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Wavelength Typ
940nm
Power Consumption
-
Transistor Case Style
SMD
Automotive Qualification Standard
-
Viewing Angle
-
No. of Pins
2Pins
Product Range
599 Series
SVHC
No SVHC (25-Jun-2025)
Alternatives for 599-30C0-147PTF
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
