Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No599-4FA0-147IRFCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel94AM1609RL
Cut Tape94AM1609
Product Range599 Series
Your Part Number
4,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 5 | $0.546 | $2.73 |
| Total Price | $2.73 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.546 |
| 10+ | $0.448 |
| 15+ | $0.397 |
| 25+ | $0.355 |
| 50+ | $0.306 |
| 125+ | $0.270 |
| 250+ | $0.216 |
| 500+ | $0.209 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No599-4FA0-147IRFCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel94AM1609RL
Cut Tape94AM1609
Product Range599 Series
Peak Wavelength850nm
Angle of Half Intensity120°
Diode Case StylePLCC
Radiant Intensity (Ie)7.25mW/Sr
Rise Time-
Fall Time tf-
Forward Current If(AV)100mA
Forward Voltage VF Max1.65V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Product Range599 Series
Technical Specifications
Peak Wavelength
850nm
Diode Case Style
PLCC
Rise Time
-
Forward Current If(AV)
100mA
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Angle of Half Intensity
120°
Radiant Intensity (Ie)
7.25mW/Sr
Fall Time tf
-
Forward Voltage VF Max
1.65V
Operating Temperature Max
85°C
Product Range
599 Series
Alternatives for 599-4FA0-147IRF
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
