Print Page
157 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.050 |
| 10+ | $8.230 |
| 25+ | $7.410 |
| 50+ | $6.590 |
| 100+ | $5.760 |
| 250+ | $5.270 |
| 500+ | $4.850 |
| 1000+ | $4.450 |
Price for:Each
Minimum: 1
Multiple: 1
$9.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No605-1211-110FCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.74M7589
Product Range605
LED ColorGreen
Operating Voltage2VDC
Mounting Hole Dia5mm
Forward Current If15mA
Luminous Intensity16mcd
IP / NEMA RatingNot Rated
Product Range605
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Green
Mounting Hole Dia
5mm
Luminous Intensity
16mcd
Product Range
605
Operating Voltage
2VDC
Forward Current If
15mA
IP / NEMA Rating
Not Rated
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

