Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No620-1113-317FCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.21AM3966
Product Range620 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.950 |
Price for:Each
Minimum: 1
Multiple: 1
$6.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No620-1113-317FCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.21AM3966
Product Range620 Series
LED ColorRed, Green
Mounting Hole Dia8.2mm
Forward Current / ColorR 15mA, G 15mA
Operating Voltage / ColorR 12V, G 12V
Luminous Intensity / ColorR 1cd, G 1.5cd
IP / NEMA RatingIP67
Product Range620 Series
SVHCLead (25-Jun-2025)
Technical Specifications
LED Color
Red, Green
Forward Current / Color
R 15mA, G 15mA
Luminous Intensity / Color
R 1cd, G 1.5cd
Product Range
620 Series
Mounting Hole Dia
8.2mm
Operating Voltage / Color
R 12V, G 12V
IP / NEMA Rating
IP67
SVHC
Lead (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
