Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No659-2806-103FCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.21AM0356
Product Range659 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 55+ | $23.190 |
| 100+ | $22.530 |
| 250+ | $21.860 |
Price for:Each
Minimum: 55
Multiple: 55
$1,275.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No659-2806-103FCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.21AM0356
Product Range659 Series
LED ColorBlue
Operating Voltage60VDC
Mounting Hole Dia12.7mm
Forward Current If28mA
Luminous Intensity1cd
IP / NEMA RatingIP67, NEMA 4X
Product Range659 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Color
Blue
Mounting Hole Dia
12.7mm
Luminous Intensity
1cd
Product Range
659 Series
Operating Voltage
60VDC
Forward Current If
28mA
IP / NEMA Rating
IP67, NEMA 4X
SVHC
No SVHC (21-Jan-2025)
Alternatives for 659-2806-103F
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
