Print Page
Image is for illustrative purposes only. Please refer to product description.

34 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $53.650 |
| 5+ | $51.040 |
| 10+ | $47.660 |
| 25+ | $44.790 |
| 50+ | $40.030 |
| 100+ | $38.440 |
| 250+ | $31.060 |
Price for:Each
Minimum: 1
Multiple: 1
$53.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The LH73/1-LC12RN2 is a Military Panel Mount Indicator for use with 359 and 360 series for 15/32-inch mounting hole. Anti-rotation (locked) construction provides for secure locking of the socket terminal assembly in the mounting bushing and of the center terminal to the insulating disc. The notched mounting bushing receives the matched insulating disc to prevent the rotation of the mounting bushing. Aluminum, black anodize finish.
- Anti-rotation (locked) construction
- Notched mounting bushing
Applications
Lighting
Technical Specifications
Indicator Lens Colour
Red
Mounting Hole Dia
11.89mm
For Use With
T-1 3/4 Midget Flange Base Incandescent Lamp or Based LED Lamps
SVHC
No SVHC (25-Jun-2025)
Lens Shape
Dome
Accessory Type
Lens Cap
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
