Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part NoRTO1R07002Copy
Newark Part No.32T8751
Product RangeRTO Series
Your Part Number
No Longer Available
Product Information
ManufacturerDIALIGHT
Manufacturer Part NoRTO1R07002Copy
Newark Part No.32T8751
Product RangeRTO Series
Module Lens ColourRed
Supply Voltage VAC240V
Supply Voltage VDC-
Visual Signal TypeContinuous, Steady
Lens Diameter117.34mm
Product RangeRTO Series
IP / NEMA RatingIP65, NEMA 4X
Power Rating6.5W
External Height227mm
Operating Temperature Min-40°C
Operating Temperature Max55°C
SVHCTo Be Advised
Product Overview
The RTO1R07002 is a dual-fixture red LED Obstruction Light with cast aluminum base and housing. The Dialight Vigilant™ RTO series obstruction light utilizes an unique optical, electrical and mechanical design. The RTO series is the most universal, compact and efficient obstruction light in the world.
- Simple retro-fit using existing wiring and housing
- Weather/corrosion-resistant lamp assembly and housing
- Self-contained wiring compartment eliminates additional boxes
- Threaded 1 and 3/4" bottom hub for mounting
- Can be operated steady or flashed (controller not supplied)
- Uses 95% less energy than incandescent
- Complete performance 5 year warranty
- Resistant to shock and vibration
Applications
Automation & Process Control, Imaging, Video & Vision
Technical Specifications
Module Lens Colour
Red
Supply Voltage VDC
-
Lens Diameter
117.34mm
IP / NEMA Rating
IP65, NEMA 4X
External Height
227mm
Operating Temperature Max
55°C
Supply Voltage VAC
240V
Visual Signal Type
Continuous, Steady
Product Range
RTO Series
Power Rating
6.5W
Operating Temperature Min
-40°C
SVHC
To Be Advised
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
