Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIGI INTERNATIONAL
Manufacturer Part NoXB3-24ASTCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.44AM5814
Product RangeXBee 3 PRO Series
Your Part Number
25 In Stock
50 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $43.830 |
| 5+ | $42.950 |
| 10+ | $42.080 |
| 25+ | $41.200 |
| 50+ | $40.320 |
| 100+ | $39.450 |
Price for:Each
Minimum: 1
Multiple: 1
$43.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIGI INTERNATIONAL
Manufacturer Part NoXB3-24ASTCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.44AM5814
Product RangeXBee 3 PRO Series
RF ModulationDSSS
Data Rate Max250Kbps
Frequency Max2.4GHz
Sensitivity dBm-103dBm
Supply Voltage Min2.1V
Supply Voltage Max3.6V
Module InterfaceI2C, SPI, UART
Supply Current135mA
Product RangeXBee 3 PRO Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
RF Modulation
DSSS
Frequency Max
2.4GHz
Supply Voltage Min
2.1V
Module Interface
I2C, SPI, UART
Product Range
XBee 3 PRO Series
Data Rate Max
250Kbps
Sensitivity dBm
-103dBm
Supply Voltage Max
3.6V
Supply Current
135mA
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
