Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIGI INTERNATIONAL
Manufacturer Part NoXB3-24AUT-JCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.44AM5817
Product RangeXBee 3 Series
Your Part Number
24 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $24.930 |
| 5+ | $24.430 |
| 10+ | $23.930 |
| 25+ | $23.440 |
| 50+ | $22.940 |
| 100+ | $22.440 |
| 250+ | $21.940 |
Price for:Each
Minimum: 1
Multiple: 1
$24.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIGI INTERNATIONAL
Manufacturer Part NoXB3-24AUT-JCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.44AM5817
Product RangeXBee 3 Series
RF ModulationDSSS
Data Rate Max250Kbps
Frequency Max2.4GHz
Sensitivity dBm-103dBm
Supply Voltage Min2.1V
Supply Voltage Max3.6V
Module InterfaceI2C, SPI, UART
Supply Current135mA
Product RangeXBee 3 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
RF Modulation
DSSS
Frequency Max
2.4GHz
Supply Voltage Min
2.1V
Module Interface
I2C, SPI, UART
Product Range
XBee 3 Series
Data Rate Max
250Kbps
Sensitivity dBm
-103dBm
Supply Voltage Max
3.6V
Supply Current
135mA
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
