Print Page
Image is for illustrative purposes only. Please refer to product description.
25 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $173.050 |
5+ | $170.790 |
10+ | $168.600 |
25+ | $159.750 |
Price for:Each
Minimum: 1
Multiple: 1
$173.05
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIGI INTERNATIONAL
Manufacturer Part NoXB3-C-G1-UT-001
Newark Part No.44AM4570
Module ApplicationsWireless Connectivity
MCU Supported Families-
Wireless ProtocolBluetooth, GNSS, LTE Cat 1, 3G / 2G
Data Rate10Mbps
Module InterfaceI2C, JTAG, SPI, UART, USB
Supply Voltage Min2.8V
Supply Voltage Max5.5V
Technical Specifications
Module Applications
Wireless Connectivity
Wireless Protocol
Bluetooth, GNSS, LTE Cat 1, 3G / 2G
Module Interface
I2C, JTAG, SPI, UART, USB
Supply Voltage Max
5.5V
MCU Supported Families
-
Data Rate
10Mbps
Supply Voltage Min
2.8V
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate