Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIGI INTERNATIONAL
Manufacturer Part NoXB3-C-G4-UT-001Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.44AM4571
Product RangeXBee 3 Series
Your Part Number
22 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $151.220 |
| 5+ | $148.200 |
| 10+ | $145.170 |
| 25+ | $142.150 |
Price for:Each
Minimum: 1
Multiple: 1
$151.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIGI INTERNATIONAL
Manufacturer Part NoXB3-C-G4-UT-001Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.44AM4571
Product RangeXBee 3 Series
Zigbee ProtocolBluetooth, GNSS, LTE Cat 4, 3G / 2G
InterfacesSPI, UART, USB
Supply Voltage Range2.8 V to 5.5 V
Supply Voltage Range2.8 V to 5.5 V
Operating Temperature Range-40 °C to 80 °C
Product RangeXBee 3 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Zigbee Protocol
Bluetooth, GNSS, LTE Cat 4, 3G / 2G
Supply Voltage Range
2.8 V to 5.5 V
Operating Temperature Range
-40 °C to 80 °C
SVHC
No SVHC (21-Jan-2025)
Interfaces
SPI, UART, USB
Supply Voltage Range
2.8 V to 5.5 V
Product Range
XBee 3 Series
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
