Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIGI INTERNATIONAL
Manufacturer Part NoXBRR-24Z8PT-JCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.29AM7483
Product RangeXBee RR Series
Your Part Number
310 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $26.010 |
| 5+ | $25.060 |
| 10+ | $24.420 |
| 25+ | $23.930 |
| 50+ | $23.450 |
| 100+ | $22.960 |
| 250+ | $22.470 |
Price for:Each
Minimum: 1
Multiple: 1
$26.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIGI INTERNATIONAL
Manufacturer Part NoXBRR-24Z8PT-JCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.29AM7483
Product RangeXBee RR Series
Zigbee ProtocolZigbee 3.0
InterfacesSPI, UART
Supply Voltage Range1.71 V to 3.8 V
Supply Voltage Range1.71 V to 3.8 V
Operating Temperature Range-40 °C to 85 °C
Product RangeXBee RR Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Zigbee Protocol
Zigbee 3.0
Supply Voltage Range
1.71 V to 3.8 V
Operating Temperature Range
-40 °C to 85 °C
SVHC
No SVHC (21-Jan-2025)
Interfaces
SPI, UART
Supply Voltage Range
1.71 V to 3.8 V
Product Range
XBee RR Series
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
