Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIGILENT
Manufacturer Part No410-308Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.40AH2007
Product RangeUtility Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Product Information
ManufacturerDIGILENT
Manufacturer Part No410-308Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.40AH2007
Product RangeUtility Series
Flash Memory Card TypeMicroSDHC Card, UHS-1, Class 10
Memory Capacity4GB
Supply Voltage Nom-
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product RangeUtility Series
SVHCTo Be Advised
Technical Specifications
Flash Memory Card Type
MicroSDHC Card, UHS-1, Class 10
Supply Voltage Nom
-
Operating Temperature Max
85°C
SVHC
To Be Advised
Memory Capacity
4GB
Operating Temperature Min
-25°C
Product Range
Utility Series
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
