
| Quantity | Price |
|---|---|
| 1+ | $2,199.750 |
Product Information
Product Overview
Genesys ZU-5EV is designed with high-definition video in mind and is ideal for multimedia, automotive ADAS, surveillance and other embedded vision applications. Board features Xilinx Zynq® UltraScale+™ MPSoC (Multi-Processing System on Chip) EV device. The ZU5EV is equipped with quad-core Arm® Cortex®-A53 applications processor, dual-core Cortex-R5 real-time processor, Mali™-400 MP2 graphics processing unit, 4KP60 capable H.264/H.265 video codec and 16nm FinFET+ programmable logic. Excellent mix of on-board peripherals, upgrade-friendly DDR4, Mini PCIe and microSD slots, multi-camera, a video codec and GTH transceivers allowing HDMI source, sink and 10G SFP+ to support a wide number of use-cases. Different specialized ports, including FMC Gigabit expansion ports, Pmod and high-speed SYZYGY-compliant expansion module ports for new Zmods, enable flexible expansion and easy access to a wide ecosystem of add-on modules, perfect for silicon evaluation and rapid prototyping.
- XCZU5EV-SFVC784-1-E (with heat sink and fan), 4GiB DDR4 SODIMM module
- H.264/H.265 video codec, SFP+ 10G Ethernet
- HDMI source and sink
- 1 x FMC gigabit
- 1x high speed SYZYGY port
- 2x Pcam dual-lane
- USB Type-C 3.1 Gen1 dual-role device
- MiniPCIe / mSATA dual slot
- Suitable for situational awareness, surveillance/reconnaissance, smart vision, image manipulation
- Use in graphic overlay, HMI, automotive ADAS, video processing, interactive display
Contents
Power supply, Desktop, 12V, 8A, w/PCIE connector, IEC cable (US, 1.2 meter), IEC cable (EU, 1.2 meter), USB A TO MICRO B cable, Cable (USB, A to Type C, 15CM), JTAG HS1, Voucher for the Xilinx MIPI CSI-2 IP cores.
Technical Specifications
Xilinx
Zynq UltraScale+ MPSoC
Cortex-A53, Cortex-R5
Development Board XCZU5EV-SFVC784-1-E
No SVHC (21-Jan-2025)
64bit
ARM
XCZU5EV-SFVC784-1-E
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
