Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIGITRON
Manufacturer Part No2026P7-10BARCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.13AM1861
Product Range2000P Series
Your Part Number
11 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $660.500 |
| 5+ | $626.840 |
| 10+ | $601.790 |
| 25+ | $570.650 |
| 50+ | $537.740 |
Price for:Each
Minimum: 1
Multiple: 1
$660.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIGITRON
Manufacturer Part No2026P7-10BARCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.13AM1861
Product Range2000P Series
Pressure Measuring Range0mbar to 10bar
Resolution (in H2O)2815
Accuracy %0.15%
Response Time12min
Operating Temperature Min-10°C
Operating Temperature Max50°C
Product Range2000P Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Pressure Measuring Range
0mbar to 10bar
Accuracy %
0.15%
Operating Temperature Min
-10°C
Product Range
2000P Series
Resolution (in H2O)
2815
Response Time
12min
Operating Temperature Max
50°C
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
