Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoAP7380-50WR-7Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Full Reel98AK5325
Re-Reel76AH4807RL
Cut Tape76AH4807
Product Range5V 150mA LDO Voltage Regulators
Your Part Number
16,055 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | $0.139 | $0.00 |
| Total Price | $0.70 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.371 |
| 50+ | $0.247 |
| 100+ | $0.218 |
| 250+ | $0.206 |
| 500+ | $0.197 |
| 1000+ | $0.191 |
| 2500+ | $0.187 |
| 5000+ | $0.183 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.139 |
| 6000+ | $0.137 |
| 12000+ | $0.135 |
| 18000+ | $0.133 |
| 30000+ | $0.130 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAP7380-50WR-7Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Full Reel98AK5325
Re-Reel76AH4807RL
Cut Tape76AH4807
Product Range5V 150mA LDO Voltage Regulators
Output TypeFixed
Input Voltage Min3.5V
Input Voltage Max24V
No. of Outputs1Outputs
Output Voltage - Nom5V
Output Voltage Nom5V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Max Output Current150mA
Output Current Max150mA
Output Current Max150mA
Dropout Voltage - Typ @ Current750mV
Dropout Voltage Typ @ Current750mV
IC MountingSurface Mount
IC Case / PackageSOT-25
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range5V 150mA LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
24V
Output Voltage - Nom
5V
Output Voltage Min
-
Polarity
Positive Output
Output Current Max
150mA
Dropout Voltage - Typ @ Current
750mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
3.5V
No. of Outputs
1Outputs
Output Voltage Nom
5V
Output Voltage Max
-
Max Output Current
150mA
Output Current Max
150mA
Dropout Voltage Typ @ Current
750mV
IC Case / Package
SOT-25
Operating Temperature Min
-40°C
Product Range
5V 150mA LDO Voltage Regulators
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
