Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoAZ34063UMTR-G1Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel76AH4982RL
Cut Tape76AH4982
Your Part Number
8,497 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.402 | $2.01 |
| Total Price | $2.01 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.402 |
| 10+ | $0.282 |
| 15+ | $0.262 |
| 25+ | $0.242 |
| 50+ | $0.230 |
| 125+ | $0.218 |
| 250+ | $0.202 |
| 500+ | $0.192 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAZ34063UMTR-G1Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel76AH4982RL
Cut Tape76AH4982
Technical Datasheet
Regulator Output TypeAdjustable
No. of Outputs1Outputs
TopologyBoost, Buck, Inverting
Input Voltage Min3V
Input Voltage Max36V
Max Output Current1.5A
Output Current1.5A
IC Case / PackageSOIC
No. of Pins8Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min1.25V
Output Voltage Max36V
Switching Frequency Typ38kHz
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
DC / DC Converter IC CaseSOIC
Automotive Qualification Standard-
Switching Frequency180kHz
Technical Specifications
Regulator Output Type
Adjustable
Topology
Boost, Buck, Inverting
Input Voltage Max
36V
Output Current
1.5A
No. of Pins
8Pins
Output Voltage - Nom
-
Output Voltage Max
36V
Efficiency
-
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Automotive Qualification Standard
-
No. of Outputs
1Outputs
Input Voltage Min
3V
Max Output Current
1.5A
IC Case / Package
SOIC
IC Mounting
Surface Mount
Output Voltage Min
1.25V
Switching Frequency Typ
38kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
SOIC
Switching Frequency
180kHz
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
