Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoB130LAW-7-FCopy
Manufacturer Standard Lead Time43 weeks
Newark Part No.98AK5445
Product RangeB130L Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 43 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.116 |
| 6000+ | $0.101 |
| 12000+ | $0.090 |
| 18000+ | $0.083 |
| 30000+ | $0.076 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$348.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoB130LAW-7-FCopy
Manufacturer Standard Lead Time43 weeks
Newark Part No.98AK5445
Product RangeB130L Series
Repetitive Peak Reverse Voltage30V
Average Forward Current1A
Diode ConfigurationSingle
Diode Case StyleSOD-123
No. of Pins2Pins
Forward Voltage Max380mV
Forward Surge Current12A
Operating Temperature Max125°C
Diode MountingSurface Mount
Product RangeB130L Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
30V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
12A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
1A
Diode Case Style
SOD-123
Forward Voltage Max
380mV
Operating Temperature Max
125°C
Product Range
B130L Series
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
